Part Details for BH15LB1WHFV-TR by ROHM Semiconductor
Overview of BH15LB1WHFV-TR by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BH15LB1WHFV-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH15LB1WHFVCT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA HVSOF5 Min Qty: 1 Lead time: 11 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.2273 / $0.6800 | Buy Now |
DISTI #
755-BH15LB1WHFV-TR
|
Mouser Electronics | LDO Voltage Regulators Std CMOS 1.5V Out 150mA RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1693 | Buy Now |
|
Win Source Electronics | IC REG LDO 1.5V 0.15A 5HVSOF | 113500 |
|
$0.1890 / $0.2830 | Buy Now |
Part Details for BH15LB1WHFV-TR
BH15LB1WHFV-TR CAD Models
BH15LB1WHFV-TR Part Data Attributes
|
BH15LB1WHFV-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH15LB1WHFV-TR
ROHM Semiconductor
Fixed Positive Standard Regulator, 1.5VCMOS, PDSO5, HVSOF-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SOF | |
Package Description | HVSOF-5 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DFP | |
Package Equivalence Code | FL6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |