Part Details for BH15LB1WG-TR by ROHM Semiconductor
Overview of BH15LB1WG-TR by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BH15LB1WG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH15LB1WGCT-ND
|
DigiKey | IC REG LINEAR 1.5V 150MA 5SSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.2727 / $0.8200 | Buy Now |
DISTI #
755-BH15LB1WG-TR
|
Mouser Electronics | LDO Voltage Regulators IC LDO 150MA 1.5V SHDN RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | BH15LB1WG Series 5.5 V 150 mA SMT Standard CMOS LDO Regulator - SSOP-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2800 / $0.3000 | Buy Now |
|
Quest Components | 2304 |
|
$0.5058 / $1.4450 | Buy Now | |
DISTI #
BH15LB1WG-TR
|
Avnet Asia | LDO Regulator Pos 1.5V 0.15A 5-Pin SSOP T/R (Alt: BH15LB1WG-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for BH15LB1WG-TR
BH15LB1WG-TR CAD Models
BH15LB1WG-TR Part Data Attributes:
|
BH15LB1WG-TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BH15LB1WG-TR
ROHM Semiconductor
Fixed Positive Standard Regulator, 1.5VCMOS, PDSO5, SSOP-5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 6.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Load Regulation-Max | 0.03% | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |