Part Details for BH054D0225K by Kyocera AVX Components
Results Overview of BH054D0225K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BH054D0225K Information
BH054D0225K by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for BH054D0225K
BH054D0225K CAD Models
BH054D0225K Part Data Attributes
|
BH054D0225K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BH054D0225K
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 50 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3024 | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Other Tol. Values Available on Request | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Manufacturer Series | BH05 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | BH05(63 VOLT) | |
Size Code | 3024 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |