Part Details for BH03B-XASK by JST Manufacturing
Overview of BH03B-XASK by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH03B-XASK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip Stock | 3200 |
|
RFQ |
Part Details for BH03B-XASK
BH03B-XASK CAD Models
BH03B-XASK Part Data Attributes
|
BH03B-XASK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
BH03B-XASK
JST Manufacturing
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for BH03B-XASK
This table gives cross-reference parts and alternative options found for BH03B-XASK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH03B-XASK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB(03)P-HVQ-C(LF)(SN) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | BH03B-XASK vs SB(03)P-HVQ-C(LF)(SN) |
90647-8405 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH03B-XASK vs 90647-8405 |
48152-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | BH03B-XASK vs 48152-0310 |
35312-0369 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | BH03B-XASK vs 35312-0369 |
90647-8003 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH03B-XASK vs 90647-8003 |
DF1EG-3P-2.5DSA(00) | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Hirose Electric Co Ltd | BH03B-XASK vs DF1EG-3P-2.5DSA(00) |
A-42267-3D | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH03B-XASK vs A-42267-3D |
826374-3 | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | BH03B-XASK vs 826374-3 |
022-44-7048 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH03B-XASK vs 022-44-7048 |
53052-0310 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | BH03B-XASK vs 53052-0310 |