Part Details for BH014G0183JDA by Kyocera AVX Components
Overview of BH014G0183JDA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BH014G0183JDA
BH014G0183JDA CAD Models
BH014G0183JDA Part Data Attributes
|
BH014G0183JDA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BH014G0183JDA
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3002 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V):160 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Manufacturer Series | BH01 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | BH01(250 VOLT) | |
Size Code | 3002 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 0.5 mm |
Alternate Parts for BH014G0183JDA
This table gives cross-reference parts and alternative options found for BH014G0183JDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BH014G0183JDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH014G0183J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BH014G0183JDA vs BH014G0183J |
BH014G0183JDC | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BH014G0183JDA vs BH014G0183JDC |
BH014G0183JDD | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | Kyocera AVX Components | BH014G0183JDA vs BH014G0183JDD |