BH010-10-C-0850-0840-0573-G
Description: Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal,

Overview of BH010-10-C-0850-0840-0573-G by Global Connector Technology

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SER1408-501MED Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
SER1408-501MEB Coilcraft Inc General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT
SER1408-501 Coilcraft Inc Power inductor, high current, 20% tol, SMT, RoHS

Price & Stock for BH010-10-C-0850-0840-0573-G by Global Connector Technology

Part # Manufacturer Description Stock Price Buy
DISTI # 640-BH10-1C8584573G
Mouser Electronics Board to Board & Mezzanine Connectors 10w, 3.96mm Pitch Header, SMT, Vertical, Tin, Box RoHS: Compliant 0
  • 3,000 $0.7530
  • 5,010 $0.6820
  • 10,020 $0.6660
$0.6660 / $0.7530 Order Now

CAD Models for BH010-10-C-0850-0840-0573-G by Global Connector Technology
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BH010-10-C-0850-0840-0573-G by Global Connector Technology

BH010-10-C-0850-0840-0573-G
Global Connector Technology
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLOBAL CONNECTOR TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
RATED CURRENT(POWER):7.9A
Body Breadth
0.25 inch
Body Depth
0.225 inch
Body Length
1.56 inch
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Gender
MALE
Contact Style
SQ PIN-SKT
Empty Shell
NO
Filter Feature
NO
Insulator Material
LIQUID CRYSTAL POLYMER
Mating Information
BH015
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Reference Standard
UL
Termination Type
SURFACE MOUNT
Total Number of Contacts
10
UL Flammability Code
94V-0
Want to compare parts?
  1. BH010-10-C-0850-0840-0573-G
    Global Connector Technology
    Rectangular Power Connector, 10 Contact(s), Male, Surface Mount Terminal,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BH010-10-C-0850-0840-0573-G by Global Connector Technology.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BH010-10-C-0850-0840-0573... by Global Connector Technology

Select Manufacturer
Which Manufacturer of BH010-10-C-0850-0840-0573... would you like to use for your alert(s)?
  • Please alert me when BH010-10-C-0850-0840-0573... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BH010-10-C-0850-0840-0573... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BH010-10-C-0850-0840-0573... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BH010-10-C-0850-0840-0573... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BH010-10-C-0850-0840-0573....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BH010-10-C-0850-0840-0573-G by Global Connector Technology

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: