Part Details for BH-CR2-PC by Memory Protection Devices Inc (MPD)
Overview of BH-CR2-PC by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BH-CR2-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH-CR2-PC-ND
|
DigiKey | BATTERY HOLDER CR2 1 CELL PC PIN Min Qty: 1 Lead time: 22 Weeks Container: Tray |
2318 In Stock |
|
$1.0888 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Battery Holder 1 Cells Thermoplastic Tray RoHS: Compliant |
1500 In Stock |
|
$1.1100 / $1.6700 | Buy Now |
|
Master Electronics | Battery Holder 1 Cells Thermoplastic Tray RoHS: Compliant |
1500 In Stock |
|
$1.1100 / $1.6700 | Buy Now |