Part Details for BH-333A by Comfortable Electronic Co LTD
Overview of BH-333A by Comfortable Electronic Co LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8333ACPZ-WP | Analog Devices | Dual IQ Demodulator | |
ADP3333ARMZ-5-R7 | Analog Devices | 300mA fixed anyCAP LDO | |
ADG333ABRZ | Analog Devices | QUAD SPDT SWITCH I.C. |
Price & Stock for BH-333A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BH-333A
|
TME | Holder, AA,R6, Batt.no: 3, cables, black, 150mm Min Qty: 2 | 3300 |
|
$0.2440 / $0.4200 | Buy Now |