There are no models available for this part yet.
Overview of BH-1133 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-393ME | Coilcraft Inc | General Purpose Inductor, | |
RFS1113-333ME | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for BH-1133 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54M3537
|
Newark | Fuse Block, Panel Mount, Fuse Holder Type:Modular Fuse Holder, Fuse Current:400A, Fuse Size Held:-, Holder Terminals:Screw, No. Of Fuses:2Fuses, Product Range:Bh-1 Series, Voltage Rating Vac:700V, Voltage Rating Vdc:700V Rohs Compliant: Yes |Eaton Bussmann BH-1133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.0300 / $372.8000 | Buy Now | |
DISTI #
283-4387-ND
|
DigiKey | FUSE BLOK BLT DWN 700V 400A CHAS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$364.6700 | Buy Now | |
DISTI #
71419681
|
RS | Accessory, Fuse Block, Modular, 400A, 2500V, 3/8 inch Stud Diameter, BH-1 Series | Bussmann by Eaton BH-1133 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$341.3300 / $379.2600 | Buy Now | |
DISTI #
000000000001187645
|
Sager | Fuse Holder BH-1133 Min Qty: 1 | 0 |
|
$226.2100 / $251.3500 | Buy Now |