Part Details for BH-109A-5 by Adam Technologies Inc
Overview of BH-109A-5 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1109ACN8-12#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP | |
LT6109AIMS-2#PBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LT1109ACN8-5#PBF | Analog Devices | uP DC/DC Conv Flash Memory VPP |
Price & Stock for BH-109A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-BH-109A-5-ND
|
DigiKey | BATT RETAINER COIN 24MM PC PIN Min Qty: 1 Lead time: 14 Weeks Container: Bag |
617 In Stock |
|
$0.2126 / $0.4200 | Buy Now |
DISTI #
737-BH-109A-5
|
Mouser Electronics | Coin Cell Battery Holders BATT RETAIN COIN 1 CELL PC PIN RoHS: Compliant | 0 |
|
$0.1730 / $0.3500 | Order Now |
DISTI #
74894396
|
RS | Battery retainer clip, coin, 1 CELL PC PIN | Adam Tech BH-109A-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2080 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1846 | Buy Now |
|
Onlinecomponents.com | Battery Retain Coin 1 Cell PC Pin - Bag RoHS: Compliant | 0 |
|
$0.1380 / $0.1958 | Buy Now |
Part Details for BH-109A-5
BH-109A-5 CAD Models
BH-109A-5 Part Data Attributes
|
BH-109A-5
Adam Technologies Inc
Buy Now
|
Compare Parts:
BH-109A-5
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |