There are no models available for this part yet.
Overview of BH-0122 by BUE
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4012-223MLB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
MLC1260-122MXC | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
SER2010-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Price & Stock for BH-0122 by BUE
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$195.6800 | Buy Now |
CAD Models for BH-0122 by BUE
Related Parts for BH-0122
-
BH-0121Other Analog ICs
-
BD9130EFJ-E2Switching Regulator or Controllers
-
BD46341G-TRPower Management Circuits
-
BD750L2FP2-CE2Linear Regulator ICs
-
BD61250MUV-E2Motion Control Electronics
-
10M04SCU169C8GField Programmable Gate Arrays
-
ZUS1R51205Power Supply Modules
-
B380Rectifier Diodes
-
BD6155FVM-TRDisplay Drivers