Part Details for BH-00182 by Shenzhen Liansheng Technology Co Ltd
Overview of BH-00182 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 | |
861400182LO3331LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Position, Right Angle. | |
861400182YO10754LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Double Row, 18 Position, Vertical. |
Price & Stock for BH-00182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.54mm -40��~+105�� Brick nogging 3A 2x20P 20 Push - Pull 2.54mm 2 SMD,P=2.54mm IDC Connectors ROHS | 436 |
|
$0.1722 / $0.3194 | Buy Now |
|
LCSC | 2.54mm -40+105 Standing paste 3A 2x20P 20 Simple cow constellation 2.54mm 2 SMDP2.54mm IDC Connectors ROHS | 409 |
|
$0.1794 / $0.3327 | Buy Now |