Part Details for BGY95B by NXP Semiconductors
Results Overview of BGY95B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGY95B Information
BGY95B by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for BGY95B
BGY95B CAD Models
BGY95B Part Data Attributes
|
BGY95B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY95B
NXP Semiconductors
RF/Microwave Amplifier, 890 MHz - 915 MHz RF/MICROWAVE NARROW BAND HIGH POWER AMPLIFIER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
VSWR-Max | 2 |
Alternate Parts for BGY95B
This table gives cross-reference parts and alternative options found for BGY95B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY95B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BGY110E | NXP Semiconductors | Check for Price | RF/Microwave Amplifier, 872 MHz - 905 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | BGY95B vs BGY110E |