Part Details for BGY91B by Philips Semiconductors
Overview of BGY91B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGY91B
BGY91B CAD Models
BGY91B Part Data Attributes
|
BGY91B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY91B
Philips Semiconductors
RF/Microwave Amplifier, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | FLNG,1.65"H.SPACE | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 90 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FLNG,1.65"H.SPACE | |
Power Supplies | 12.5 V | |
Technology | HYBRID |