Part Details for BGY85H/01 by Philips Semiconductors
Overview of BGY85H/01 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY85H/01
BGY85H/01 CAD Models
BGY85H/01 Part Data Attributes
|
BGY85H/01
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY85H/01
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Power Supplies | 24 V | |
Supply Current-Max | 230 mA | |
Technology | HYBRID |