Part Details for BGY85 by NXP Semiconductors
Overview of BGY85 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGY85
BGY85 CAD Models
BGY85 Part Data Attributes
|
BGY85
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY85
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, SOT115J, 7 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT115J, 7 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 240 mA | |
Technology | HYBRID |
Alternate Parts for BGY85
This table gives cross-reference parts and alternative options found for BGY85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHW5172A | 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Motorola Mobility LLC | BGY85 vs MHW5172A |