Part Details for BGY84H by Philips Semiconductors
Overview of BGY84H by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY84H
BGY84H CAD Models
BGY84H Part Data Attributes:
|
BGY84H
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY84H
Philips Semiconductors
RF/Microwave Amplifier, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOT-115C | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Power Supplies | 24 V | |
Supply Current-Max | 220 mA | |
Technology | HYBRID |