Part Details for BGY835C,112 by NXP Semiconductors
Overview of BGY835C,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGY835C,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BGY835C - Wide Band High Power Amplifier, 40MHz Min, 860MHz Max, 1 Func, Hybrid RoHS: Compliant Status: Obsolete Min Qty: 1 | 18782 |
|
$21.3700 / $25.1400 | Buy Now |
Part Details for BGY835C,112
BGY835C,112 CAD Models
BGY835C,112 Part Data Attributes:
|
BGY835C,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY835C,112
NXP Semiconductors
BGY835C - CATV amplifier module SFM 7-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SFM | |
Pin Count | 7 | |
Manufacturer Package Code | SOT115J | |
Reach Compliance Code | not_compliant | |
Number of Functions | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 340 mA | |
Technology | HYBRID |