Part Details for BGY83 by NXP Semiconductors
Results Overview of BGY83 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGY83 Information
BGY83 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BGY83
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | WIDE BAND LOW POWER, Minimum Operating Temperature: -20 Cel, Gain: 14.5 dB, Maximum Operating Fre... more | 209 |
|
RFQ |
Part Details for BGY83
BGY83 CAD Models
BGY83 Part Data Attributes
|
BGY83
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY83
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 14.5 dB | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |
Alternate Parts for BGY83
This table gives cross-reference parts and alternative options found for BGY83. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY83, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MHW5142A | Motorola Mobility LLC | Check for Price | 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | BGY83 vs MHW5142A |
MHW5141A | Motorola Mobility LLC | Check for Price | 40 MHz - 450 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | BGY83 vs MHW5141A |