Part Details for BGY785A by Philips Semiconductors
Overview of BGY785A by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BGY785A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CATV WIDEBAND AMPLIFIER, SOT-115J, Plastic | 1 |
|
$32.9030 | Buy Now |
Part Details for BGY785A
BGY785A CAD Models
BGY785A Part Data Attributes:
|
BGY785A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY785A
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 235 mA | |
Technology | HYBRID |