Part Details for BGY685AL by NXP Semiconductors
Overview of BGY685AL by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY685AL
BGY685AL CAD Models
BGY685AL Part Data Attributes
|
BGY685AL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY685AL
NXP Semiconductors
RF/Microwave Amplifier, 40 MHz - 600 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 18.5 dB | |
Number of Functions | 1 | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 250 mA | |
Technology | HYBRID |