Part Details for BGY685AD by Philips Semiconductors
Overview of BGY685AD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY685AD
BGY685AD CAD Models
BGY685AD Part Data Attributes
|
BGY685AD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY685AD
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115C | |
Power Supplies | 24 V | |
Supply Current-Max | 250 mA | |
Technology | HYBRID |