Part Details for BGY67A by NXP Semiconductors
Overview of BGY67A by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGY67A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CATV WIDEBAND AMPLIFIER, SOT-115J, Plastic | 12 |
|
$43.8750 / $45.6300 | Buy Now |
Part Details for BGY67A
BGY67A CAD Models
BGY67A Part Data Attributes:
|
BGY67A
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY67A
NXP Semiconductors
RF/Microwave Amplifier, 5 MHz - 200 MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT115J, 9 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 23.5 dB | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 230 mA | |
Technology | HYBRID |
Alternate Parts for BGY67A
This table gives cross-reference parts and alternative options found for BGY67A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGY67A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGY67A,112 | BGY67A - 200 MHz, 24 dB gain reverse amplifier SFM 7-Pin | NXP Semiconductors | BGY67A vs BGY67A,112 |