Part Details for BGY66B by Philips Semiconductors
Overview of BGY66B by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BGY66B
BGY66B CAD Models
BGY66B Part Data Attributes:
|
BGY66B
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY66B
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 135 mA | |
Technology | HYBRID |