Part Details for BGY66B by NXP Semiconductors
Overview of BGY66B by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGY66B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 120 MHZ, 25 DB GAIN REVERSE AMPLIFIER Wide Band High Power Amplifier, 5MHz Min, 120MHz Max, Hybrid RoHS: Compliant |
|
|
RFQ |
Part Details for BGY66B
BGY66B CAD Models
BGY66B Part Data Attributes
|
BGY66B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY66B
NXP Semiconductors
5MHz - 120MHz RF/MICROWAVE WIDE BAND HIGH POWER AMPLIFIER, SOT-115J, 7 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-115J | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Gain | 24.5 dB | |
Input Power-Max (CW) | 16.25 dBm | |
Operating Frequency-Max | 120 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 135 mA | |
Technology | HYBRID |