Part Details for BGY40A by Philips Semiconductors
Overview of BGY40A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BGY40A
BGY40A CAD Models
BGY40A Part Data Attributes
|
BGY40A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY40A
Philips Semiconductors
RF/Microwave Amplifier, Hybrid
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SIP19,.1TB | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 19 | |
Operating Temperature-Max | 90 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP19,.1TB | |
Power Supplies | 12.5 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |