Part Details for BGY240S by Philips Semiconductors
Overview of BGY240S by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BGY240S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF Amplifier, 4 Pin, Plastic | 2400 |
|
$8.0000 / $16.0000 | Buy Now |
Part Details for BGY240S
BGY240S CAD Models
BGY240S Part Data Attributes
|
BGY240S
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY240S
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MODULE,4LEAD,.51 | |
Power Supplies | 3.5 V | |
Technology | HYBRID |