Part Details for BGY212A by Philips Semiconductors
Overview of BGY212A by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BGY212A
BGY212A CAD Models
BGY212A Part Data Attributes
|
BGY212A
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY212A
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOT-482C | |
Power Supplies | 3.5 V | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) |