Part Details for BGY110D by Philips Semiconductors
Overview of BGY110D by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BGY110D
BGY110D CAD Models
BGY110D Part Data Attributes
|
BGY110D
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGY110D
Philips Semiconductors
RF/Microwave Amplifier, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | MOT CASE 301E-04 | |
Power Supplies | 7.2 V | |
Supply Current-Max | 0.2 mA | |
Technology | HYBRID |