-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8857
|
Newark | Diode, Bridge Rect, 1-Ph, 0.14A, Sot-143, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:50V, Average Forward Current:140Ma, Bridge Rectifier Case Style:Sot-143, No. Of Pins:4Pins, Forward Voltage Max:1.3V Rohs Compliant: Yes |Infineon BGX50AE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1567 |
|
$0.1350 / $0.4680 | Buy Now |
DISTI #
BGX50AE6327HTSA1CT-ND
|
DigiKey | BRIDGE RECT 1P 70V 140MA SOT143 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
222215 In Stock |
|
$0.0961 / $0.4500 | Buy Now |
DISTI #
BGX50AE6327HTSA1
|
Avnet Americas | Diode Switching 70V 0.14A 4-Pin SOT-143 T/R - Tape and Reel (Alt: BGX50AE6327HTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0916 / $0.1046 | Buy Now |
DISTI #
726-BGX50AE6327HTSA1
|
Mouser Electronics | Bridge Rectifiers AF DIODE 70V 0.14A RoHS: Compliant | 7551 |
|
$0.0960 / $0.4500 | Buy Now |
|
Future Electronics | BGX50A Series 50 V 140 mA Surface Mount Silicon Switching Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 36000Reel |
|
$0.0899 / $0.0984 | Buy Now |
|
Future Electronics | BGX50A Series 50 V 140 mA Surface Mount Silicon Switching Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0899 / $0.0984 | Buy Now |
|
Future Electronics | BGX50A Series 50 V 140 mA Surface Mount Silicon Switching Diode - SOT-143 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0899 / $0.0984 | Buy Now |
DISTI #
8327903
|
Verical | Diode Rectifier Bridge Single 70V 0.14A Automotive AEC-Q101 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 195000 |
|
$0.1250 | Buy Now |
|
Quest Components | 2278 |
|
$0.1456 / $0.7280 | Buy Now | |
|
Chip1Cloud | DIODE SWITCHING 50V SOT-143 | 2490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGX50AE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGX50AE6327HTSA1
Infineon Technologies AG
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | CATHODE | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.21 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BGX50AE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGX50AE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGX50A | Bridge Rectifier Diode, 1 Phase, 0.14A, 50V V(RRM), Silicon | Siemens | BGX50AE6327HTSA1 vs BGX50A |