-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 0.14A, SILICON | 4 |
|
$0.2000 | Buy Now |
|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 0.14A, SILICON | 14061 |
|
$0.1092 / $0.7280 | Buy Now |
DISTI #
BGX50AE6327
|
TME | Diode: switching, SMD, 50V, 0.14A, SOT143, 210mW, reel,tape Min Qty: 10 | 2990 |
|
$0.0920 / $0.1450 | Buy Now |
|
ComSIT USA | SILICON SWITCHING DIODE ARRAY Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon RoHS: Compliant | Europe - 28420 |
|
RFQ | |
|
LCSC | 70V 2 Pair Series Connection 1.3V100mA 6ns 140mA SOT-143 Switching Diode ROHS | 4785 |
|
$0.1048 / $0.2269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGX50AE6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGX50AE6327
Infineon Technologies AG
Bridge Rectifier Diode, 1 Phase, 0.14A, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Infineon | |
Case Connection | CATHODE | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.14 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.21 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |