-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU8051 - Low noise high linearity amplifier SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU8051X by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27X7402
|
Newark | Low Noise High Linearity Amplifier/ Reel Rohs Compliant: Yes |Nxp BGU8051X RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.1800 / $5.6100 | Buy Now |
DISTI #
60AC7952
|
Newark | Rf Amplifier, 1.5Ghz, Hwson-8, Frequency Min:0.3Ghz, Frequency Max:1.5Ghz, Gain:14.1Db, Noise Fi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.5800 / $7.3600 | Buy Now |
DISTI #
568-BGU8051XCT-ND
|
DigiKey | IC AMP GSM 300MHZ-1.5GHZ 8HWSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5094 In Stock |
|
$4.9485 / $7.6900 | Buy Now |
DISTI #
BGU8051X
|
Avnet Americas | Low Noise High Linearity Amplifier, 0.3 GHz to 1.5 GHz, 8 Pins, HWSON - Tape and Reel (Alt: BGU8051X... more Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.8071 / $3.9407 | Buy Now |
DISTI #
771-BGU8051X
|
Mouser Electronics | RF Amplifier Low noise high linearity amplifier RoHS: Compliant | 2115 |
|
$4.7700 / $7.6900 | Buy Now |
|
Future Electronics | 0.3 to 1.5 GHz 5 V 19 dBm SMT Low Noise High Linearity Amplifier - HWSON-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel |
0 Reel |
|
$3.9300 | Buy Now |
DISTI #
BGU8051X
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.6600 | Buy Now |
DISTI #
BGU8051X-CT
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 2000 | 0 |
|
$4.6600 | Buy Now |
DISTI #
BGU8051X
|
Avnet Silica | Low Noise High Linearity Amplifier 03 GHz to 15 GHz 8 Pins HWSON (Alt: BGU8051X) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
BGU8051X
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 200 |
|
$4.7200 / $7.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU8051X
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8051X
NXP Semiconductors
BGU8051 - Low noise high linearity amplifier SON 8-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | MO-229, SOT-1327-1, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | SOT1327-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER |