Part Details for BGU8019 by NXP Semiconductors
Overview of BGU8019 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGU8019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Sense Electronic Company Limited | QFN | 920 |
|
RFQ | |
|
Win Source Electronics | Optimized performance at a supply current of 4.6 mA | 198200 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for BGU8019
BGU8019 CAD Models
BGU8019 Part Data Attributes:
|
BGU8019
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8019
NXP Semiconductors
RF/Microwave Amplifier, RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18.5 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | TIN |