Part Details for BGU8009 by NXP Semiconductors
Overview of BGU8009 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for BGU8009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Sense Electronic Company Limited | XSON6 | 2247 |
|
RFQ | |
|
Win Source Electronics | IC AMP MMIC LNA 6XSON | 58750 |
|
$0.0760 / $0.0950 | Buy Now |
Part Details for BGU8009
BGU8009 CAD Models
BGU8009 Part Data Attributes
|
BGU8009
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8009
NXP Semiconductors
1559MHz - 1610MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 1.10 X 0.90 MM, LEADLESS, PLASTIC, THIN, SOT-1230, XSON6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-1230, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17.6 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Pure Tin (Sn) |