Part Details for BGU8009,115 by NXP Semiconductors
Results Overview of BGU8009,115 by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BGU8009,115 Information
BGU8009,115 by NXP Semiconductors is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for BGU8009,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2776075
|
Farnell | LNA, 2KV ESD, 1.559-1.61GHZ, XSON-6 RoHS: Compliant Min Qty: 5 Lead time: 52 Weeks, 0 Days Container: Cut Tape | 5110 |
|
$0.1512 / $0.3992 | Buy Now |
DISTI #
2776075RL
|
Farnell | LNA, 2KV ESD, 1.559-1.61GHZ, XSON-6 RoHS: Compliant Min Qty: 100 Lead time: 52 Weeks, 0 Days Container: Reel | 5110 |
|
$0.1512 / $0.2287 | Buy Now |
DISTI #
568-12226-1-ND
|
DigiKey | IC AMP GALI 1.559-1.61GHZ 6XSON Min Qty: 1 Lead time: 99 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26108 In Stock |
|
$0.1792 / $0.3500 | Buy Now |
DISTI #
BGU8009,115
|
Avnet Americas | Low-Noise Amplifier (LNA) MMIC, 1.559 GHz to 1.61 GHz, 6 Pins, XSON - Tape and Reel (Alt: BGU8009,11... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1238 / $0.1281 | Buy Now |
DISTI #
771-BGU8009115
|
Mouser Electronics | RF Amplifier SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass RoHS: Compliant | 21031 |
|
$0.1520 / $0.3400 | Buy Now |
|
Future Electronics | BGU8009 Series 3 V 1610 MHz Low Noise Amplifier for GNSS Receiver - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel |
0 Reel |
|
$0.1280 / $0.1330 | Buy Now |
DISTI #
85968257
|
Verical | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 2341 Package Multiple: 1 Date Code: 2201 | Americas - 300000 |
|
$0.1603 | Buy Now |
DISTI #
71239774
|
Verical | GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R RoHS: Compliant Min Qty: 248 Package Multiple: 1 Date Code: 2338 | Americas - 4971 |
|
$0.3120 | Buy Now |
|
Rochester Electronics | MMIC Low Noise Amplifier RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 300000 |
|
$0.1282 / $0.1508 | Buy Now |
DISTI #
BGU8009-115
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1600 | Buy Now |
Part Details for BGU8009,115
BGU8009,115 CAD Models
BGU8009,115 Part Data Attributes
|
BGU8009,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU8009,115
NXP Semiconductors
BGU8009 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT1230 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,16 | |
Power Supplies | 1.8/2.85 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |