-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU7044 - 1 GHz wideband low-noise amplifier TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3631
|
Newark | Low Noise Amp, 1Ghz, -40 To 85Deg C, Frequency Min:40Mhz, Frequency Max:1Ghz, Gain:14Db, Noise Figure Typ:2.8Db, Rf Ic Case Style:Sot-363, No. Of Pins:6Pins, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Operating Temperature Rohs Compliant: Yes |Nxp BGU7044,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2455 |
|
$0.4360 | Buy Now |
DISTI #
78T5998
|
Newark | 1 Ghz Wideband Low-Noise Amplifier/ Reel Rohs Compliant: Yes |Nxp BGU7044,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2760 / $0.3590 | Buy Now |
DISTI #
568-14493-1-ND
|
DigiKey | IC RF AMP GPS 40MHZ-1GHZ 6TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2676 / $0.7600 | Buy Now |
DISTI #
BGU7044,115
|
Avnet Americas | RF Amp Chip Single GP 1GHz 3.5V 6-Pin TSSOP T/R - Tape and Reel (Alt: BGU7044,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2671 / $0.2949 | Buy Now |
DISTI #
771-BGU7044115
|
Mouser Electronics | RF Amplifier 1 GHz wideband low-noise amp RoHS: Compliant | 2186 |
|
$0.2670 / $0.7800 | Buy Now |
|
Future Electronics | BGA7044 Series 40 - 1000 MHz 14 dB Wideband Low Noise Amplifier - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2850 | Buy Now |
DISTI #
BGU7044-115
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3200 | Buy Now |
DISTI #
BGU7044,115
|
Avnet Silica | RF Amp Chip Single GP 1GHz 3.5V 6-Pin TSSOP T/R (Alt: BGU7044,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101113413
|
Chip1Stop | 1 GHz wideband low-noise amplifier RoHS: Compliant | 10564 |
|
$0.2590 / $0.3280 | Buy Now |
DISTI #
BGU7044,115
|
EBV Elektronik | RF Amp Chip Single GP 1GHz 3.5V 6-Pin TSSOP T/R (Alt: BGU7044,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU7044,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7044,115
NXP Semiconductors
BGU7044 - 1 GHz wideband low-noise amplifier TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | SC-88, SOT-363, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Screening Level | IEC-60134 | |
Supply Current-Max | 38 mA | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.67 |