Part Details for BGU7031 by NXP Semiconductors
Overview of BGU7031 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Space Technology
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for BGU7031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF Manual 16th edition | 6600 |
|
RFQ |
Part Details for BGU7031
BGU7031 CAD Models
BGU7031 Part Data Attributes:
|
BGU7031
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7031
NXP Semiconductors
40MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, SC-88, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SC-88, SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) |