-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU7005 - SiGe:C LNA MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X5855
|
Newark | Rf Amplifier, 1.61Ghz, -40 To 85Deg C, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Gain:17.5Db, Noise Figure Typ:1.2Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:3.1V, Product Range:- Rohs Compliant: Yes |Nxp BGU7005,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4350 |
|
$0.2170 / $0.3370 | Buy Now |
DISTI #
568-4983-1-ND
|
DigiKey | IC AMP GPS 850MHZ/1.9GHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
49600 In Stock |
|
$0.2405 / $0.6900 | Buy Now |
DISTI #
BGU7005,115
|
Avnet Americas | GPS Amp Single Low Noise 1.85GHz 3.1V 6-Pin XSON T/R - Tape and Reel (Alt: BGU7005,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BGU7005115
|
Mouser Electronics | RF Amplifier AMP MMIC GPS LNA 6-XSON RoHS: Compliant | 56810 |
|
$0.2530 / $0.7100 | Buy Now |
|
Future Electronics | BGU7005 Series 1.8 V 1610 MHz Low Noise Amplifier MMIC for GPS - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.2450 / $0.2550 | Buy Now |
DISTI #
BGU7005-115
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.2600 | Buy Now |
DISTI #
BGU7005,115
|
Avnet Silica | GPS Amp Single Low Noise 1.85GHz 3.1V 6-Pin XSON T/R (Alt: BGU7005,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BGU7005,115
|
EBV Elektronik | GPS Amp Single Low Noise 1.85GHz 3.1V 6-Pin XSON T/R (Alt: BGU7005,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU7005,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7005,115
NXP Semiconductors
BGU7005 - SiGe:C LNA MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | SOT-886, MO-252, XSON-6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 14 dB | |
Input Power-Max (CW) | ||
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) |