Part Details for BGU7004 by NXP Semiconductors
Overview of BGU7004 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BGU7004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1443 |
|
RFQ | ||
|
Chip1Cloud | IC AMP MMIC GPS LNA 6XSON | 2390 |
|
RFQ |
Part Details for BGU7004
BGU7004 CAD Models
BGU7004 Part Data Attributes:
|
BGU7004
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7004
NXP Semiconductors
1559MHz - 1610MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER, 1.45 X 1 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SOT-886, MO-252, XSON-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOT-886, MO-252, XSON-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | NXP | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 13 dB | |
Input Power-Max (CW) | ||
Operating Frequency-Max | 1610 MHz | |
Operating Frequency-Min | 1559 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Terminal Finish | Pure Tin (Sn) |