-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BGU7004 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC1477
|
Newark | Rf Amplifier, 1.61Ghz, -40 To 125Deg C, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Gain:16.5Db, Noise Figure Typ:0.85Db, Rf Ic Case Style:Xson, No. Of Pins:6Pins, Supply Voltage Min:1.5V, Supply Voltage Max:2.84V, Operating Rohs Compliant: Yes |Nxp BGU7004,115 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 180 |
|
$0.7640 / $0.8940 | Buy Now |
DISTI #
74T1442
|
Newark | Sige:C Low Noise Amplifier Mmic For Gps, Glonass, Galileo And Compass/Reel Rohs Compliant: Yes |Nxp BGU7004,115 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5290 / $0.6880 | Buy Now |
DISTI #
568-8589-1-ND
|
DigiKey | IC AMP GALILEO 1575.42MHZ 6XSON Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
123 In Stock |
|
$0.5363 / $1.4700 | Buy Now |
DISTI #
BGU7004,115
|
Avnet Americas | GPS Amp Single Low Noise 1.61GHz 2.85V 6-Pin XSON T/R - Tape and Reel (Alt: BGU7004,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5206 / $0.5748 | Buy Now |
DISTI #
771-BGU7004,115
|
Mouser Electronics | RF Amplifier Low Noise Amplifier RoHS: Compliant | 52 |
|
$0.5590 / $1.1500 | Buy Now |
|
Future Electronics | BGU7004 Series 2.85 V 1575.42 MHz SiGe:C Low Noise Amplifier MMIC - XSON-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Quest Components | RF/MICROWAVE AMPLIFIER, 1 FUNC | 1154 |
|
$0.7035 / $2.0100 | Buy Now |
DISTI #
BGU7004,115
|
Avnet Americas | GPS Amp Single Low Noise 1.61GHz 2.85V 6-Pin XSON T/R - Tape and Reel (Alt: BGU7004,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5206 / $0.5748 | Buy Now |
DISTI #
BGU7004,115
|
Avnet Americas | GPS Amp Single Low Noise 1.61GHz 2.85V 6-Pin XSON T/R - Tape and Reel (Alt: BGU7004,115) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5206 / $0.5748 | Buy Now |
DISTI #
BGU7004-115
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGU7004,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BGU7004,115
NXP Semiconductors
BGU7004 - SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and Compass SON 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Pin Count | 6 | |
Manufacturer Package Code | SOT886 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.04,20 | |
Power Supplies | 1.8 V | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 14.4 mA | |
Surface Mount | YES | |
Terminal Finish | TIN |