Part Details for BGT60TR13CE6327XUMA1 by Infineon Technologies AG
Overview of BGT60TR13CE6327XUMA1 by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGT60TR13CE6327XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0242
|
Newark | Radar Sensor, 63.5Ghz, -40 To 125Deg C Rohs Compliant: Yes |Infineon BGT60TR13CE6327XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3331 |
|
$9.5100 | Buy Now |
DISTI #
448-BGT60TR13CE6327XUMA1CT-ND
|
DigiKey | RF TRANSCEIVER PG-VF2BGA-40 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3128 In Stock |
|
$10.8711 / $12.9700 | Buy Now |
DISTI #
BGT60TR13CE6327XUM
|
Avnet Americas | Radar Sensor, 1.71 V to 1.89 V, VF2BGA-40, -40 °C to 125 °C - Tape and Reel (Alt: BGT60TR13CE6327XUM) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Reel | 4500 |
|
$9.6101 / $10.3058 | Buy Now |
DISTI #
25AK0242
|
Avnet Americas | Radar Sensor, 1.71 V to 1.89 V, VF2BGA-40, -40 °C to 125 °C - Product that comes on tape, but is not reeled (Alt: 25AK0242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 774 Partner Stock |
|
$13.9600 / $17.4600 | Buy Now |
DISTI #
726-BGT60TR13CE6327X
|
Mouser Electronics | RF Transceiver MMW_CONSUMER & IOT RoHS: Compliant | 3927 |
|
$11.0400 / $17.5300 | Buy Now |
|
Future Electronics | BGT60TR13C Series 3.3 V 100 Mbps 14.5 dBm 64 GHz Surface Mount Radar Sensor RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$11.4200 | Buy Now |
DISTI #
BGT60TR13CE6327XUM
|
Avnet Americas | Radar Sensor, 1.71 V to 1.89 V, VF2BGA-40, -40 °C to 125 °C - Tape and Reel (Alt: BGT60TR13CE6327XUM) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 13 Weeks, 0 Days Container: Reel | 4500 |
|
$9.6101 / $10.3058 | Buy Now |
DISTI #
25AK0242
|
Avnet Americas | Radar Sensor, 1.71 V to 1.89 V, VF2BGA-40, -40 °C to 125 °C - Product that comes on tape, but is not reeled (Alt: 25AK0242) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 774 Partner Stock |
|
$13.9600 / $17.4600 | Buy Now |
|
Ameya Holding Limited | 4339 |
|
RFQ | ||
DISTI #
SP002262606
|
EBV Elektronik | Radar Sensor, 1.71 V to 1.89 V, VF2BGA-40, -40 �C to 125 �C (Alt: SP002262606) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |