Part Details for BGT24LTR22E6327XTSA1 by Infineon Technologies AG
Overview of BGT24LTR22E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGT24LTR22E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH5801
|
Newark | Rf Transceiver, 24.25Ghz, -40 To 85Deg C Rohs Compliant: Yes |Infineon BGT24LTR22E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$12.1400 / $16.7500 | Buy Now |
DISTI #
448-BGT24LTR22E6327XTSA1CT-ND
|
DigiKey | MMW_CONSUMER & IOT PG-WFWLB-52 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1794 In Stock |
|
$8.7878 / $14.4200 | Buy Now |
DISTI #
BGT24LTR22E6327XTSA1
|
Avnet Americas | RF Transceiver, 24 GHz to 24.25 GHz, WFWLB-52, 1.45 V to 1.6 V, -40 °C to 85 °C - Tape and Reel (Alt: BGT24LTR22E6327XTSA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$10.5361 | Buy Now |
DISTI #
726-BGT24LTR22E6327X
|
Mouser Electronics | RF Transceiver MMW_CONSUMER & IOT RoHS: Compliant | 505 |
|
$8.4400 / $14.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$8.5000 | Buy Now |
|
Rochester Electronics | BGT 24LTR22 E6327 - MMW_CONSUMER & IOT RoHS: Compliant Status: Active Min Qty: 1 | 674 |
|
$8.4300 / $9.9100 | Buy Now |
|
Ameya Holding Limited | 1286 |
|
RFQ | ||
DISTI #
SP001722518
|
EBV Elektronik | RF Transceiver, 24 GHz to 24.25 GHz, WFWLB-52, 1.45 V to 1.6 V, -40 �C to 85 �C (Alt: SP001722518) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |