Part Details for BGSX22G2A10E6327XTSA1 by Infineon Technologies AG
Overview of BGSX22G2A10E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for BGSX22G2A10E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_18786337
|
Arrow Electronics | RF Switch DPDT 100MHz to 6GHz 10-Pin ATSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1809 Container: Cut Strips | Americas - 2 |
|
$0.0797 / $0.1585 | Buy Now |
|
Rochester Electronics | BGSX22G2 - RF Antenna Cross Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 598183 |
|
$0.3094 / $0.3640 | Buy Now |
DISTI #
BGSX22G2A10
|
TME | IC: RF switch, DPDT, Ch: 2, ATSLP-10-2, 1.65÷3.4VDC, 0.1÷6GHz Min Qty: 1 | 67 |
|
$0.7200 / $0.9700 | Buy Now |
DISTI #
C1S322000690112
|
Chip1Stop | RF Switches RoHS: Compliant Container: Cut Tape | 20 |
|
$0.2600 | Buy Now |
Part Details for BGSX22G2A10E6327XTSA1
BGSX22G2A10E6327XTSA1 CAD Models
BGSX22G2A10E6327XTSA1 Part Data Attributes
|
BGSX22G2A10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSX22G2A10E6327XTSA1
Infineon Technologies AG
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ATSLP-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B10 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM |