Part Details for BGSF18DM20E6727XUMA1 by Infineon Technologies AG
Overview of BGSF18DM20E6727XUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGSF18DM20E6727XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BGSF18DM20E6727XUM
|
Avnet Americas | RF Switch Single SP8T 100MHz to 2700MHz 25dB 20-Pin VCCN T/R - Tape and Reel (Alt: BGSF18DM20E6727XUM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for BGSF18DM20E6727XUMA1
BGSF18DM20E6727XUMA1 CAD Models
BGSF18DM20E6727XUMA1 Part Data Attributes
|
BGSF18DM20E6727XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSF18DM20E6727XUMA1
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, BGA20, 3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBGA-B20 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HLGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Seated Height-Max | 0.98 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Width | 2.8 mm |
Alternate Parts for BGSF18DM20E6727XUMA1
This table gives cross-reference parts and alternative options found for BGSF18DM20E6727XUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BGSF18DM20E6727XUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BGSF18DM20E6327XUMA1 | Telecom Circuit, 1-Func, CMOS, 3.20 X 2.80 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-20 | Infineon Technologies AG | BGSF18DM20E6727XUMA1 vs BGSF18DM20E6327XUMA1 |