Part Details for BGSA149MN10E6327XTSA1 by Infineon Technologies AG
Overview of BGSA149MN10E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGSA149MN10E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK3813
|
Newark | Rf Switch, 7.125Ghz, Tsnp-10 Rohs Compliant: Yes |Infineon BGSA149MN10E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12000 |
|
$0.2790 / $0.6450 | Buy Now |
DISTI #
448-BGSA149MN10E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH ANTENNA DEVICE Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11949 In Stock |
|
$0.2235 / $0.6300 | Buy Now |
DISTI #
BGSA149MN10E6327XT
|
Avnet Americas | RF Switch, SP4T, 1.5 Ohm-Ron, 7.125 GHz, TSNP-10 - Tape and Reel (Alt: BGSA149MN10E6327XT) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 20 Weeks, 0 Days Container: Reel | 12000 |
|
$0.1972 / $0.2115 | Buy Now |
DISTI #
726-BGSA149MN10E6327
|
Mouser Electronics | RF Switch ICs ANTENNA DEVICES RoHS: Compliant | 11870 |
|
$0.2230 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.2240 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12000 | 12000 |
|
$0.3717 | Buy Now |