-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4400
|
Newark | Spdt Rf Cmos Antenna Switch, Tsnp-10, Frequency Min:0.1Ghz, Frequency Max:5Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:10Pins, Supply Voltage Min:1.8V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Rohs Compliant: Yes |Infineon BGSA12GN10E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 / $0.7280 | Buy Now |
DISTI #
BGSA12GN10E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SPDT 5GHZ TSNP10-1 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
104 In Stock |
|
$0.2188 / $0.7300 | Buy Now |
DISTI #
BGSA12GN10E6327XTS
|
Avnet Americas | RF Switch SPDT 500MHz to 5000MHz 10-Pin TSNP T/R - Tape and Reel (Alt: BGSA12GN10E6327XTS) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2686 | Buy Now |
DISTI #
726-BGSA12GN10E6327X
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 14041 |
|
$0.2180 / $0.7000 | Buy Now |
|
Future Electronics | BGSA12GN10 Series SPDT 3.6 V 6 GHz SMT RF Antenna Switch - PG-TSNP-10-1 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2300 | Buy Now |
|
Rochester Electronics | BGSA12GN10 - RF Switch RoHS: Compliant Status: Active Min Qty: 1 | 8557330 |
|
$0.2148 / $0.2527 | Buy Now |
|
Chip1Cloud | IC SWITCH RF 10TSNP | 6350 |
|
RFQ | |
DISTI #
SP001170572
|
EBV Elektronik | RF Switch SPDT 500MHz to 5000MHz 10-Pin TSNP T/R (Alt: SP001170572) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGSA12GN10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGSA12GN10E6327XTSA1
Infineon Technologies AG
Telecom Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | R-XBCC-B10 | |
Length | 1.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Nom | 2.85 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | BUTT | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.1 mm |