BGS67A
Description: RF/Microwave Amplifier, 1 Func,

Overview of BGS67A by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Space Technology Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Medical Imaging Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Electronic Manufacturing Communication and Networking Robotics and Drones

CAD Models for BGS67A by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BGS67A by Philips Semiconductors

BGS67A
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Reach Compliance Code
unknown
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
100 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC8,.46
Power Supplies
12 V
Supply Current-Max
95 mA
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. BGS67A
    Philips Semiconductors
    RF/Microwave Amplifier, 1 Func,
    VS

Related Parts for BGS67A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BGS67A by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BGS67A by Philips Semiconductors

Select Manufacturer
Which Manufacturer of BGS67A would you like to use for your alert(s)?
  • Please alert me when BGS67A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BGS67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BGS67A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BGS67A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BGS67A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BGS67A by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: