Part Details for BGS22WL10E6327XTSA1 by Infineon Technologies AG
Overview of BGS22WL10E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BGS22WL10E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1787
|
Newark | Rf Switch, Dpdt, 3Ghz, Tslp-10, Frequency Min:100Mhz, Frequency Max:3Ghz, Rf Ic Case Style:Dfn, No. Of Pins:10Pins, Supply Voltage Min:2.3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Infineon BGS22WL10E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 1409 |
|
RFQ | ||
|
Quest Components | 1127 |
|
$0.2520 / $0.6300 | Buy Now | |
|
Rochester Electronics | BGS22WL10 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9495473 |
|
$0.1860 / $0.2188 | Buy Now |
|
Chip1Cloud | IC SWITCH RF DPDT TSLP10-1 | 35000 |
|
RFQ | |
DISTI #
SP000977020
|
EBV Elektronik | RF Switch Dual DPDT 100MHz to 3000MHz 22dB 10-Pin TSLP T/R (Alt: SP000977020) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BGS22WL10E6327XTSA1
BGS22WL10E6327XTSA1 CAD Models
BGS22WL10E6327XTSA1 Part Data Attributes
|
BGS22WL10E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS22WL10E6327XTSA1
Infineon Technologies AG
DPDT,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e4 | |
RF/Microwave Device Type | DPDT | |
Terminal Finish | Gold (Au) |