-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Circuit, 1-Func, CMOS, PQCC14, 2 X 2 MM, GREEN, PLASTIC, TSNP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4405
|
Newark | Rf Switch, Sp6T, 100Mhz-2.7Ghz, Tsnp-14, Frequency Min:100Mhz, Frequency Max:2.7Ghz, Rf Ic Case Style:Tsnp, No. Of Pins:14Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-30°C, Operating Temperature Rohs Compliant: Yes |Infineon BGS16MN14E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3060 / $0.7070 | Buy Now |
DISTI #
45122153
|
Verical | RF Switch SP6T 100MHz to 6GHz 15dB 14-Pin TSNP T/R RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 1448 | Americas - 185 |
|
$0.2950 | Buy Now |
|
Rochester Electronics | BGS16MN14 - RF Switch ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3538 |
|
$0.3184 / $0.3746 | Buy Now |
|
Chip1Cloud | IC SWITCH RF 14TSNP | 3400 |
|
RFQ | |
DISTI #
C1S322000454343
|
Chip1Stop | RF Transceiver ICs RoHS: Compliant pbFree: Yes Container: Cut Tape | 185 |
|
$0.2360 / $0.2600 | Buy Now |
DISTI #
SP001135894
|
EBV Elektronik | RF Switch SP6T 100MHz to 2700MHz 14-Pin TSNP T/R (Alt: SP001135894) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS16MN14E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS16MN14E6327XTSA1
Infineon Technologies AG
Telecom Circuit, 1-Func, CMOS, PQCC14, 2 X 2 MM, GREEN, PLASTIC, TSNP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 2 X 2 MM, GREEN, PLASTIC, TSNP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.77 mm | |
Supply Voltage-Nom | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |