-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF and Baseband Circuit,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1613
|
Newark | Rf Switch, 6Ghz, -40 To 85Deg C Rohs Compliant: Yes |Infineon BGS16MA12E6327XTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3040 / $0.7070 | Buy Now |
DISTI #
448-BGS16MA12E6327XTSA1CT-ND
|
DigiKey | IC RF SWITCH SP6T 6GHZ ATSLP12 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7220 In Stock |
|
$0.2146 / $0.7300 | Buy Now |
DISTI #
BGS16MA12E6327XTSA
|
Avnet Americas | RF Switch Single SP6T 0.1Hz to 6GHz 12-Pin ATSLP-10 T/R - Tape and Reel (Alt: BGS16MA12E6327XTSA) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
DISTI #
726-BGS16MA12E6327XT
|
Mouser Electronics | RF Switch ICs CMOS SWITCH RoHS: Compliant | 4118 |
|
$0.2140 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0Reel |
|
$0.2130 | Buy Now |
|
Rochester Electronics | CMOS Switch RoHS: Compliant Status: Active Min Qty: 1 | 147148 |
|
$0.2107 / $0.2479 | Buy Now |
DISTI #
BGS16MA12E6327XTSA
|
Avnet Americas | RF Switch Single SP6T 0.1Hz to 6GHz 12-Pin ATSLP-10 T/R - Tape and Reel (Alt: BGS16MA12E6327XTSA) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.2635 | Buy Now |
|
Ameya Holding Limited | 2059 |
|
RFQ | ||
DISTI #
SP001646658
|
EBV Elektronik | RF Switch Single SP6T 0.1Hz to 6GHz 12-Pin ATSLP-10 T/R (Alt: SP001646658) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4500 | 27000 |
|
$0.3708 / $0.3985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BGS16MA12E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BGS16MA12E6327XTSA1
Infineon Technologies AG
RF and Baseband Circuit,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |